-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2042202-1) Jumper, crown socket, size #2, #4 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5976
|
Newark | Jumper, Crown Socket, Size #2, #4 Awg |Amp Te Connectivity 2042202-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4600 |
|
$19.2400 / $28.1600 | Buy Now |
DISTI #
2266-2042202-1-ND
|
DigiKey | CONTACT SOCKET POWER 4AWG GOLD Min Qty: 4 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
4600 In Stock |
|
$17.1100 / $18.4800 | Buy Now |
DISTI #
A107972-ND
|
DigiKey | CONTACT SOCKET POWER 4AWG GOLD Min Qty: 4 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6544 | Buy Now |
DISTI #
2042202-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 2042202-1) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Bulk | 0 |
|
$14.2885 / $17.1946 | Buy Now |
DISTI #
571-2042202-1
|
Mouser Electronics | Power to the Board Jumper Crown Skt RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
DISTI #
73774872
|
RS | Jumper, crown socket, size Number 2, 4 AWG, Wire-to-Board Connector Contacts | TE Connectivity 2042202-1 Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6250 | RFQ |
|
Future Electronics | Pin Size #2 4 AWG Jumper Crown Socket RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Bag | 0Bag |
|
$16.0000 | Buy Now |
DISTI #
AMP2042202-1
|
Heilind Electronics | JUMPER, CROWN SOCKET, SIZE #2, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Jumper, crown socket, size #2, #4 AWG RoHS: Compliant |
4600 Partner Stock |
|
$17.2000 / $20.9400 | Buy Now |
DISTI #
AMP2042202-1
|
Interstate Connecting Components | JUMPER, CROWN SOCKET, SIZE #2, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2042202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2042202-1
TE Connectivity
(2042202-1) Jumper, crown socket, size #2, #4 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 250A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 250 A | |
Wire Size-Max | 2 AWG | |
Wire Size-Min | 4 AWG |