-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10131319-204220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 20 Positions, LCP, Non GW Compatible, Tape and Reel with cap. | |
10131319-204220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 20 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4564
|
Newark | Squba Sealed Receptacle Assembly, 1.80Mm Pitch, Single Row, 10 Circuit Housing, Circuit #10 Voided Rohs Compliant: Yes |Molex 204220-1110 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 3541 |
|
$3.3100 / $4.1700 | Buy Now |
DISTI #
2042201110
|
Avnet Americas | Conn Housing Power/Signal RCP 10 POS 1.8mm ST Cable Mount Tray - Bulk (Alt: 2042201110) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3132 / $2.4794 | Buy Now |
DISTI #
538-204220-1110
|
Mouser Electronics | Headers & Wire Housings Squba Sld Rcpt 1.8mm 9Ckt Seal Plg Pos 10 RoHS: Compliant | 1025 |
|
$2.1600 / $4.4600 | Buy Now |
DISTI #
73175267
|
RS | Squba Sealed Receptacle Assembly, 1.8mm Pitch, 9 Circuits, Seal Plug Position 1 | Molex Incorporated 204220-1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 440 |
|
$3.4700 / $4.5000 | Buy Now |
DISTI #
MOL204220-1110
|
Heilind Electronics | RECEPTACLE ASSY 9CKT VD10 1. MM SLD WTW | Americas - 0 in Stock |
|
$1.9160 / $2.6440 | Buy Now |
|
Onlinecomponents.com | Receptacle Assy 9Ckt Vd10 1.8Mm Sld Wtw Rohs Compliant: Yes |Molex 204220-1110 RoHS: Compliant |
3541 Partner Stock |
|
$1.7100 / $2.5400 | Buy Now |
DISTI #
204220-1110
|
TTI | Headers & Wire Housings Squba Sld Rcpt 1.8mm 9Ckt Seal Plg Pos 10 Min Qty: 880 Package Multiple: 880 Container: Each | Americas - 0 |
|
$2.1500 / $2.1900 | Buy Now |
DISTI #
2042201110-MOL
|
TME | 204220-1110 | 3541 |
|
Buy Now | |
|
Master Electronics | Receptacle Assy 9Ckt Vd10 1.8Mm Sld Wtw Rohs Compliant: Yes |Molex 204220-1110 RoHS: Compliant |
3541 Partner Stock |
|
$1.7100 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204220-1110
Molex
Buy Now
|
Compare Parts:
204220-1110
Molex
|
Samacsys Manufacturer | Molex |