-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC8187
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:Squba 204220 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1.8Mm, For Use With:Molex Squba Series 204301-0001 Socket Contact Rohs Compliant: Yes |Molex 204220-0004 (Alternate Part Number: 191128320276 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 318 |
|
$1.3100 | Buy Now |
DISTI #
55AC8187
|
Avnet Americas | Housing Squba Sealed Receptacle Crimp 4 Circuits Single Row 1.8mm Pitch Nylon Black Tray - Bulk (Alt: 55AC8187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 318 Partner Stock |
|
$1.8900 / $2.6900 | Buy Now |
DISTI #
2042200004
|
Avnet Americas | Housing Squba Sealed Receptacle Crimp 4 Circuits Single Row 1.8mm Pitch Nylon Black Tray - Trays (Alt: 2042200004) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9838 / $1.8403 | Buy Now |
DISTI #
538-204220-0004
|
Mouser Electronics | Headers & Wire Housings Squba Sld Rcpt 1.8mm 4Ckt SR No Seal Plgs RoHS: Compliant | 2425 |
|
$1.4400 / $2.8100 | Buy Now |
DISTI #
71195159
|
RS | Squba Sealed Receptacle, 1.80mm Pitch, 4 Circuits, Single Row, No Seal Plugs | Molex Incorporated 204220-0004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$1.5600 / $2.5900 | Buy Now |
DISTI #
MOL204220-0004
|
Heilind Electronics | CRMP RCPT,HSG,1.8MM,4CKT SQUBA SNGL RW SEALD ASSY,WTW | Americas - 0 in Stock |
|
$1.2512 / $1.6546 | Buy Now |
|
Onlinecomponents.com | Squba Sealed Receptacle Assembly - 4 Circuits - Single Row - 1.80mm Pitch - No Seal Plugs. RoHS: Compliant |
1330 Partner Stock |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
204220-0004
|
TTI | Headers & Wire Housings Squba Sld Rcpt 1.8mm 4Ckt SR No Seal Plgs Min Qty: 72 Package Multiple: 72 Container: Tray |
Americas - 3096 In Stock |
|
$1.4400 / $1.5900 | Buy Now |
DISTI #
MX-204220-0004
|
TME | RECEPTACLE ASSY, 4CKT,1.8MM SLD WTW Min Qty: 10 | 40 |
|
$1.4300 / $3.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1729 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204220-0004
Molex
Buy Now
|
Compare Parts:
204220-0004
Molex
|
Samacsys Manufacturer | Molex |