Part Details for 204210SH by Thomas & Betts
Results Overview of 204210SH by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
204210SH Information
204210SH by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 204210SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7050
|
Newark | Insul Prc Dbl Splice Cu 12-2 Awg Rohs Compliant: Yes |Abb Thomas & Betts 204210SH RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$507.9900 / $568.1400 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 2-12AWG Copper Alloy Metallic 17.5mm Tin Box RoHS: Compliant |
1 In Stock |
|
$4.7500 / $7.5460 | Buy Now |
|
Master Electronics | Splice Terminal 2-12AWG Copper Alloy Metallic 17.5mm Tin Box RoHS: Compliant |
1 In Stock |
|
$4.7500 / $7.5460 | Buy Now |
Part Details for 204210SH
204210SH CAD Models
204210SH Part Data Attributes
|
204210SH
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
204210SH
Thomas & Betts
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 2 AWG |