Part Details for 204210S by Thomas & Betts
Overview of 204210S by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 204210S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7047
|
Newark | Insul Prc Wire Splice Cu 12-4 Awg Rohs Compliant: Yes |Abb Thomas & Betts 204210S RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$228.5200 / $255.5800 | Buy Now |
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Splice - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant |
195 On Order |
|
$1.8200 / $2.9900 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Splice - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant |
195 On Order |
|
$1.8200 / $2.9900 | Buy Now |
Part Details for 204210S
204210S CAD Models
204210S Part Data Attributes
|
204210S
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
204210S
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 2 AWG |