There are no models available for this part yet.
Overview of 204210-5 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 204210-5 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H3538
|
Newark | Ring Term Cu 12-4 Awg 1/2 Stud |Abb Thomas & Betts 204210-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now | |
Onlinecomponents.com | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/2 Inch - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$3.2900 / $4.9400 | Buy Now | ||
Master Electronics | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/2 Inch - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$3.2900 / $4.9400 | Buy Now |
CAD Models for 204210-5 by Thomas & Betts
Part Data Attributes for 204210-5 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
34 mm2
|
Wire Gauge
|
2 AWG
|