Part Details for 2042 by Keystone Electronics Corp
Overview of 2042 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32042EFN | Rochester Electronics LLC | Replacement for Texas Instruments part number TLC32042EFN. Buy from authorized manufacturer Rochester Electronics. | |
82V2042EPFG | Renesas Electronics Corporation | 2 Channel T1/J1/E1 Short Haul LIU | |
5962-9204201MEA | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers |
Price & Stock for 2042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F689
|
Newark | Panel Rohs Compliant: Yes |Keystone 2042 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4900 | Buy Now |
DISTI #
36-2042-ND
|
DigiKey | PANEL PHENOLIC 2-7/8X3-15/16"BLK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
250 In Stock |
|
$1.3875 / $3.4000 | Buy Now |
DISTI #
534-2042
|
Mouser Electronics | Enclosures, Boxes, & Cases BLK PHEN PANEL RoHS: Compliant | 122 |
|
$1.3200 / $2.5100 | Buy Now |
DISTI #
71172181
|
RS | Cover, Phenolic, Cover Panel,3.775" by 2.645" | Keystone Electronics 2042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$3.2500 / $3.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk |
0 Bulk |
|
$1.8300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$1.8000 / $2.4000 | Buy Now | |
DISTI #
000000000000033060
|
Sager | Enclosures, Boxes, & Cases BLK PHEN PANEL Min Qty: 1 | 0 |
|
$1.7400 / $2.1400 | Buy Now |
Part Details for 2042
2042 CAD Models
2042 Part Data Attributes
|
2042
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2042
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |