Part Details for 2042-3084 by WAGO Innovative Connections
Overview of 2042-3084 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2042-3084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9122
|
Newark | Relayfortjs, input24Vdc, output2No/2 Rohs Compliant: Yes |Wago 2042-3084 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$74.7100 / $93.4900 | Buy Now |
DISTI #
2946-2042-3084-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 5A 24V Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$83.8340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$60.6800 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 2 break and 2 make contacts - Limiting continuous current: 5 A - Railway - Green status indicator - Module width: 25 mm RoHS: Compliant | 0 |
|
$72.8100 / $99.0500 | Buy Now |