Part Details for 2042-3054 by WAGO Innovative Connections
Overview of 2042-3054 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2042-3054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9119
|
Newark | Relayfortjs, input24Vdc, output1Nc Rohs Compliant: Yes |Wago 2042-3054 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$39.3200 / $50.1400 | Buy Now |
DISTI #
2946-2042-3054-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 6 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.6133 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks | 0 |
|
$30.6800 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 1 break contact - Limiting continuous current: 6 A - Railway - Green status indicator - Module width: 10 mm RoHS: Compliant | 0 |
|
$36.8100 / $50.0800 | Buy Now |