Part Details for 2041KZ2-BK by Anderson Power Products
Overview of 2041KZ2-BK by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2041KZ2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5026
|
Newark | Sdg T-Latch Plug, Sing End, 2M, 1.5Mm2, H05Vvf Rating: 16A, 400V Rohs Compliant: Yes |Anderson Power Products 2041KZ2-BK RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $32.7500 | Buy Now |
DISTI #
2243-2041KZ2-BK-ND
|
DigiKey | SDG T-LATCH PLUG, SING END, 2M, Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0628 | Buy Now |
DISTI #
879-2041KZ2-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG T-LATCH PLUG, SING END, 2M, 1.5mm2, H05VVF RATING: 16A, 400V RoHS: Compliant | 0 |
|
$18.9400 / $20.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7900 / $27.3900 | Buy Now |