Part Details for 2041461505 by Kyocera AVX Components
Overview of 2041461505 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2041461505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2041461505-ND
|
DigiKey | TRIMMER 10K OHM 1W PC PIN TOP Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6648 | Buy Now |
DISTI #
581-2041461505
|
Mouser Electronics | Potentiometers 1W 300V 10kOhms +/-2 0% RoHS: Not Compliant | 212 |
|
$1.7200 / $3.8100 | Buy Now |
DISTI #
2041461505
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: 2041461505) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |