Part Details for 2041216-1 by TE Connectivity
Overview of 2041216-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2041216-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041216-1-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Min Qty: 6300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8748 | Buy Now |
DISTI #
2041216-1
|
Avnet Americas | Conn PCI Express Card SKT 52 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 2041216-1) RoHS: Not Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.8395 / $0.9194 | Buy Now |
DISTI #
571-2041216-1
|
Mouser Electronics | PCI Express / PCI Connectors PCI-E mini Card Conn 9.9H 10u Au RoHS: Compliant | 0 |
|
$0.9520 | Order Now |
|
Future Electronics | PCI-E mini Card Conn 9.9mm Height RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8250 | Buy Now |
|
Future Electronics | PCI-E mini Card Conn 9.9mm Height RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8250 | Buy Now |
DISTI #
AMP2041216-1
|
Heilind Electronics | PCI-E MINI CARD CONN 9.9H AU | Americas - 0 in Stock |
|
$0.9798 / $0.9944 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $2.2650 | Buy Now |
DISTI #
79371464
|
Verical | Conn PCI Express Card Edge SKT 52 POS Solder RA SMD RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2411 | Americas - 2450 |
|
$0.8900 / $1.4794 | Buy Now |
DISTI #
AMP2041216-1
|
Interstate Connecting Components | PCI-E MINI CARD CONN 9.9H AU | 0 |
|
$0.9798 / $0.9944 | Buy Now |
DISTI #
2041216-1
|
Avnet Abacus | Conn PCI Express Card SKT 52 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 2041216-1) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2041216-1
2041216-1 CAD Models
2041216-1 Part Data Attributes
|
2041216-1
TE Connectivity
Buy Now
|
Compare Parts:
2041216-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |