There are no models available for this part yet.
Overview of 2041203-500 by SAB Bröckskes
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112041-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 30 AWG, 3.0m, PVC jacket. | |
10112041-2035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 30 AWG, 3.5m, Halogen free jacket. | |
10112041-2035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 30 AWG, 3.5m, PVC jacket. |
Price & Stock for 2041203-500 by SAB Bröckskes
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71664866
|
RS | Control cable, 3C, 12 AWG, 52x28, 600 V, Gray PVC jkt, UL CSA | SAB 2041203-500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,694.6900 | RFQ |