Part Details for 2040973-2 by TE Connectivity
Overview of 2040973-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2040973-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4603
|
Newark | Headers&wire Housings 1.0Vp Remodel Post Contact |Amp Te Connectivity 2040973-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1050 / $0.1160 | Buy Now |
DISTI #
2040973-2-ND
|
DigiKey | CONN PIN 26-28AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
45626 In Stock |
|
$0.1122 / $0.2100 | Buy Now |
DISTI #
2040973-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 2040973-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.0644 / $0.0830 | Buy Now |
DISTI #
571-2040973-2
|
Mouser Electronics | Headers & Wire Housings 1.0VP REMODEL POST CONTACT RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 20000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0687 | Buy Now |
DISTI #
AMP2040973-2
|
Heilind Electronics | 1.0VP REMODEL POST CONTACT | Americas - 0 in Stock |
|
$0.0858 | Buy Now |
|
Onlinecomponents.com | 1.0VP REMODEL POST CONTACT RoHS: Compliant |
20000 Partner Stock |
|
$0.0797 / $0.0984 | Buy Now |
DISTI #
65687086
|
Verical | Contact PIN Crimp ST Cable Mount RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 20000 |
|
$0.0780 | Buy Now |
DISTI #
20409732-TEC
|
TME | 2040973-2 | 20000 |
|
Buy Now | |
DISTI #
AMP2040973-2
|
Interstate Connecting Components | 1.0VP REMODEL POST CONTACT | 0 |
|
$0.0858 | Buy Now |
Part Details for 2040973-2
2040973-2 CAD Models
2040973-2 Part Data Attributes
|
2040973-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2040973-2
TE Connectivity
Connector Accessory, 0.029in Min Cable Dia, 0.032in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.032 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 7.87 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Terminal Type | CRIMP | |
Used With | 2040974 SERIES CONNECTOR | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |