Part Details for 20409 by Brady Worldwide Inc
Overview of 20409 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-S20-409LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 19 Positions, 2.54mm (0.100in) Pitch. | |
71920-409LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 9 position, 2.54mm (.100in) Pitch. |
Price & Stock for 20409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3707
|
Newark | B736 1X8 Wht/Grn 25/Rl Pm-To-Go/Roll Of 25 Each |Brady 20409 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$28.4900 | Buy Now |
DISTI #
2267-20409-ND
|
DigiKey | B736 1X8 WHT/GRN 25/RL PM-TO-GO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.3600 / $28.4900 | Buy Now |