Part Details for 2040-1 by Techspray
Overview of 2040-1 by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Price & Stock for 2040-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K7334
|
Newark | Brush, Cleaning, 6.43In, Horse Hair, Overall Length:6.43", Width:0.125", Bristle Material:Horse Hair, Handle Material:Aluminum, Product Range:-, Handle Length:6.438" Rohs Compliant: Na |Techspray 2040-1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 | Buy Now |
DISTI #
1873-1086-ND
|
DigiKey | BRUSH SNGL HEAD HAIR HORSE 1PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$23.6400 | Buy Now |
DISTI #
577-2040
|
Mouser Electronics | Brushes HORSE HAIR BRUSH 13/16in x 13/16in RoHS: Compliant | 7 |
|
$24.3500 | Buy Now |
|
Onlinecomponents.com | General Cleaning Static Dissipative Brushes RoHS: Compliant |
2 In Stock |
|
$19.7700 / $26.3600 | Buy Now |
|
Master Electronics | General Cleaning Static Dissipative Brushes RoHS: Compliant |
2 In Stock |
|
$19.7700 / $26.3600 | Buy Now |
DISTI #
754PR040
|
Techni-Tool, Inc. | Techspray 2040-1 ALUMINUM 1/8 X1 1/4 NATURAL | 20 |
|
$24.3500 | Buy Now |
DISTI #
754PR040
|
TestEquity LLC | Techspray 2040-1 ALUMINUM 1/8 X1 1/4 NATURAL | 20 |
|
$24.3500 | Buy Now |
Part Details for 2040-1
2040-1 CAD Models
2040-1 Part Data Attributes
|
2040-1
Techspray
Buy Now
|
Compare Parts:
2040-1
Techspray
|
Samacsys Manufacturer | Techspray |