-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-204-15UTC/S400-X9/TR1(R)/EUTR-ND
|
DigiKey | LED WHITE CLEAR 3MM T/H Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1191 / $0.1381 | Buy Now |
DISTI #
638-20UTCS400X9TR1EU
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0450 / $0.0700 | Order Now |
|
Future Electronics | Standard LEDs - Through Hole WHITE WATER CLEAR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1241 | Buy Now |
DISTI #
L101000803
|
EBV Elektronik | LED Standard White x=0.29/y=0.28 30mA 2-Pin T-1 Bulk (Alt: L101000803) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1209 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy