-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPDT, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4797
|
Newark | Dip Switch, 0.1A, 50Vdc, 6Pos, Smd Rohs Compliant: Yes |Cts 204-126ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$1.9100 / $2.3800 | Buy Now |
DISTI #
CT3102-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
463 In Stock |
|
$1.1063 / $2.1900 | Buy Now |
DISTI #
204-126ST
|
Avnet Americas | Switch DIP OFF ON SPDT 6 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 204-126ST) RoHS: Compliant Min Qty: 1005 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9714 / $1.3635 | Buy Now |
DISTI #
774-204126ST
|
Mouser Electronics | DIP Switches / SIP Switches 6 switch sections SPDT RoHS: Compliant | 394 |
|
$1.1400 / $2.2900 | Buy Now |
|
Future Electronics | Dip Switch SPDT 6 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.3200 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPDT 6 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube RoHS: Compliant |
1015 In Stock |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
53419234
|
Verical | Switch DIP OFF ON SPDT 6 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2103 | Americas - 1005 |
|
$1.5906 / $2.9536 | Buy Now |
DISTI #
57490739
|
Verical | Switch DIP OFF ON SPDT 6 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1929 | Americas - 575 |
|
$1.1643 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 6 SWITCHES, SPDT, LATCHED, 0.1A, 50VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 10 |
|
$1.9083 / $2.0743 | Buy Now |
DISTI #
204-126ST
|
Avnet Americas | Switch DIP OFF ON SPDT 6 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 204-126ST) RoHS: Compliant Min Qty: 1005 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9714 / $1.3635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204-126ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
204-126ST
CTS Corporation
Slide Dip Switch, 6 Switches, SPDT, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 10.41 mm | |
Body Height | 9.12 mm | |
Body Length or Diameter | 32.66 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |