Part Details for 204-123STR by CTS Corporation
Overview of 204-123STR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-123STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-123STR-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1050 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2894 | Buy Now |
DISTI #
204-123STR
|
Avnet Americas | DIP Switch SPDT 10mA 50VDC Slide Top Actuated 5pF Switch Capacitance Gull Wing Surface Mount T/R - Tape and Reel (Alt: 204-123STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.2880 | Buy Now |
DISTI #
774-204-123STR
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW Gull Wing Gold Plated 3SW SPDT, REEL RoHS: Compliant | 0 |
|
$1.1400 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9620 / $1.2730 | Buy Now |
DISTI #
204-123STR
|
Avnet Abacus | - Tape and Reel (Alt: 204-123STR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 204-123STR
204-123STR CAD Models
204-123STR Part Data Attributes
|
204-123STR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
204-123STR
CTS Corporation
Slide Dip Switch, 3 Switches, SPDT, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 10.41 mm | |
Body Height | 9.12 mm | |
Body Length or Diameter | 17.42 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |