Part Details for 204-10UYC/S400-A9 by Everlight Electronics Co Ltd
Overview of 204-10UYC/S400-A9 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board |
Price & Stock for 204-10UYC/S400-A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10UYC/S400-A9-ND
|
DigiKey | LED YELLOW CLEAR 3MM ROUND T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2664 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2480 | Buy Now |
DISTI #
204-10UYC/S400-A9
|
TME | LED, 3mm, yellow, 1000÷3200mcd, 20°, Front: convex, 1.7÷2.4VDC, 60mW Min Qty: 1 | 0 |
|
$0.0800 / $0.3810 | RFQ |
DISTI #
204-10UYC/S400-A9
|
Avnet Asia | LED Single Standard LED Yellow 589nm 25mA 2-Pin T-1 Bag (Alt: 204-10UYC/S400-A9) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3002046604
|
EBV Elektronik | LED Single Standard LED Yellow 589nm 25mA 2-Pin T-1 Bag (Alt: 3002046604) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 204-10UYC/S400-A9
204-10UYC/S400-A9 CAD Models
204-10UYC/S400-A9 Part Data Attributes
|
204-10UYC/S400-A9
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10UYC/S400-A9
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |