Part Details for 204-10SYGT/S530-E2 by Everlight Electronics Co Ltd
Overview of 204-10SYGT/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-10SYGT/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10SYGT/S530-E2-ND
|
DigiKey | LED YLW-GRN CLEAR T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0867 | Buy Now |
DISTI #
204-10SYGT/S530-E2
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R - Bulk (Alt: 204-10SYGT/S530-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0523 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.0565 | Buy Now |
DISTI #
204-10SYGT/S530-E2
|
TME | LED, 3mm, yellow green, 100÷200mcd, 20°, Front: convex, 1.7÷2.4VDC Min Qty: 1 | 0 |
|
$0.0323 / $0.1532 | RFQ |
DISTI #
3702043604
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R (Alt: 3702043604) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 204-10SYGT/S530-E2
204-10SYGT/S530-E2 CAD Models
204-10SYGT/S530-E2 Part Data Attributes
|
204-10SYGT/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SYGT/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Green Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | GREEN TRANSPARENT | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for 204-10SYGT/S530-E2
This table gives cross-reference parts and alternative options found for 204-10SYGT/S530-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-10SYGT/S530-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EALP03RDAGA4 | Single Color LED, | Everlight Electronics Co Ltd | 204-10SYGT/S530-E2 vs EALP03RDAGA4 |