Part Details for 204-10SURC/S530-A3 by Everlight Electronics Co Ltd
Overview of 204-10SURC/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 204-10SURC/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10SURC/S530-A3
|
Avnet Americas | LED Uni-Color Red 624nm 2-Pin T-1 T/R - Bulk (Alt: 204-10SURC/S530-A3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0807 | Buy Now |
DISTI #
638-20410SURCS530A3
|
Mouser Electronics | Standard LEDs - Through Hole Hyper Red RoHS: Compliant | 0 |
|
$0.0450 / $0.0680 | Order Now |
|
Future Electronics | LED RED CLEAR 3.0MM ROUND T/H RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0792 / $0.0912 | Buy Now |
DISTI #
204-10SURC/S530-A3
|
TME | LED, 3mm, red, 250÷400mcd, 30°, Front: convex, 2÷2.4VDC, 60mW Min Qty: 1 | 0 |
|
$0.0291 / $0.1380 | RFQ |
DISTI #
3802041604
|
EBV Elektronik | LED Uni-Color Red 624nm 2-Pin T-1 T/R (Alt: 3802041604) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20mA 400mcd Colorless Transparent Lens 624nm Red 30 3mm round bulb 2V PluginD3mm LED Indication - Discrete ROHS | 5555 |
|
$0.0186 / $0.0337 | Buy Now |
Part Details for 204-10SURC/S530-A3
204-10SURC/S530-A3 CAD Models
204-10SURC/S530-A3 Part Data Attributes
|
204-10SURC/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SURC/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 204-10SURC/S530-A3
This table gives cross-reference parts and alternative options found for 204-10SURC/S530-A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-10SURC/S530-A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
204-10SURC/S530-A3-L | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Brilliant Red, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 204-10SURC/S530-A3 vs 204-10SURC/S530-A3-L |