Part Details for 204-10SUGC/S400-A5 by Everlight Electronics Co Ltd
Results Overview of 204-10SUGC/S400-A5 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
204-10SUGC/S400-A5 Information
204-10SUGC/S400-A5 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEML09S400N | Amphenol Communications Solutions | DSUB DM WIRE WRAP STB 9 SOCKET | |
DBMO25S400 | Amphenol Communications Solutions | DSUB DM SIG STB 25 SOCK | |
DCM25W3S400N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25W3 Socket, Wire wrap |
Price & Stock for 204-10SUGC/S400-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10SUGC/S400-A5-ND
|
DigiKey | LED GREEN CLEAR 3MM ROUND T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2034 | Buy Now |
DISTI #
204-10SUGC/S400-A5
|
Avnet Americas | LED Uni-Color Green 518nm 2-Pin T-1 T/R - Bulk (Alt: 204-10SUGC/S400-A5) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1603 | Buy Now |
|
Future Electronics | Green Ø3 mm 30° 3200 mcd Water Clear 3.2 V Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.1776 / $0.1796 | Buy Now |
DISTI #
3002045704
|
EBV Elektronik | LED UniColor Green 518nm 2Pin T1 TR (Alt: 3002045704) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 19000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for 204-10SUGC/S400-A5
204-10SUGC/S400-A5 CAD Models
204-10SUGC/S400-A5 Part Data Attributes
|
204-10SUGC/S400-A5
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SUGC/S400-A5
Everlight Electronics Co Ltd
Single Color LED, Super Green, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | SUPER GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.7 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 30 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |