Part Details for 204-10SDRD/S530-A3 by Everlight Electronics Co Ltd
Overview of 204-10SDRD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-10SDRD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10SDRD/S530-A3-ND
|
DigiKey | LED RED DIFFUSED 3MM ROUND T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0751 | Buy Now |
DISTI #
204-10SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T/R - Bulk (Alt: 204-10SDRD/S530-A3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0288 / $0.0527 | Buy Now |
|
Future Electronics | Red 639nm LED Indication - Discrete 2V Radial RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0490 | Buy Now |
DISTI #
204-10SDRD/S530-A3
|
TME | LED, 3mm, red, 40÷80mcd, 50°, Front: convex, 1.7÷2.4V, No.of term: 2 Min Qty: 5 | 110 |
|
$0.0358 / $0.1739 | Buy Now |
DISTI #
3002040304
|
EBV Elektronik | LED Uni-Color Red 650nm 2-Pin T/R (Alt: 3002040304) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.0448 / $0.0484 | Buy Now |
Part Details for 204-10SDRD/S530-A3
204-10SDRD/S530-A3 CAD Models
204-10SDRD/S530-A3 Part Data Attributes
|
204-10SDRD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SDRD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Sdr, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | SDR | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |