Part Details for 204-0131-203 by Dialight
Overview of 204-0131-203 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-0131-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B3833
|
Newark | Lens Cap, Indicator Lens Colour:Red, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, Product Range:-, For Use With:204 Series Miniature Dimmer Panel Mount Indicators, Colour:Red, Lens Diameter:0.688" Rohs Compliant: No |Dialight 204-0131-203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$45.6900 / $49.5800 | Buy Now |
DISTI #
2266-204-0131-203-ND
|
DigiKey | MIN. DIMMER PANEL IND. Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
290 In Stock |
|
$33.8300 / $42.3500 | Buy Now |
DISTI #
645-204-0131-203
|
Mouser Electronics | Lamp Lenses MIN DIMMER PNL IND RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Red Convex PMI Cap, Transparent ,Non-Diffusing Cap Finish |
290 Partner Stock |
|
$44.7900 / $52.1300 | Buy Now |
DISTI #
16540441
|
Verical | Red Convex PMI Cap, Transparent ,Non-Diffusing Cap Finish RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 290 |
|
$31.7200 / $39.7100 | Buy Now |
|
Quest Components | 1 |
|
$57.4006 | Buy Now | |
DISTI #
204-0131-203
|
TTI | Lamp Lenses MIN DIMMER PNL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 204-0131-203
|
PEI Genesis | MIN DIMMER PANEL IND | 290 |
|
Buy Now | |
DISTI #
000000000000024120
|
Sager | Lamp Lenses MIN DIMMER PNL IND | 0 |
|
Buy Now | |
|
Master Electronics | Red Convex PMI Cap, Transparent ,Non-Diffusing Cap Finish |
290 Partner Stock |
|
$44.7900 / $52.1300 | Buy Now |