There are no models available for this part yet.
Overview of 204-0018-01 by Schmartboard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 204-0018-01 by Schmartboard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1988-1050-ND
|
DigiKey | SCHMARTBOARDEZ .5MM PITCH, 64 PI Min Qty: 1 Lead time: 3 Weeks Container: Bag |
9 In Stock |
|
$7.0000 | Buy Now | |
DISTI #
872-204-0018-01
|
Mouser Electronics | PCBs & Breadboards ez .5mm Pitch, 64Pin QFP/QFN Adapter RoHS: Compliant | 9 |
|
$7.0000 | Buy Now |