Part Details for 204-0018-000 by ITT Interconnect Solutions
Overview of 204-0018-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 204-0018-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-0018-000
|
Avnet Americas | Crimping Tool for D Subminiature Connectors - Bulk (Alt: 204-0018-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$257.2125 / $380.6745 | Buy Now |
DISTI #
965-204-0018-000
|
Mouser Electronics | Circular MIL Spec Connector CIET-MDSM HANDLE ASSY S/L | 0 |
|
$278.4800 / $311.7200 | Order Now |
DISTI #
ITT204-0018-000
|
Heilind Electronics | CIET-MDSM HANDLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$282.3200 / $411.5400 | Buy Now |
DISTI #
ITT204-0018-000
|
Interstate Connecting Components | CIET-MDSM HANDLE | 0 |
|
Buy Now | |
DISTI #
204-0018-000
|
Avnet Abacus | Crimping Tool for D Subminiature Connectors (Alt: 204-0018-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 5 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$282.3200 / $411.5400 | Buy Now |