Part Details for 203M610-19A by TE Connectivity
Overview of 203M610-19A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 203M610-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC203M610-19A
|
Heilind Electronics | 203M610-19A | Americas - 50 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 203M610-19A |
160 Partner Stock |
|
$63.1600 / $89.6800 | Buy Now |
DISTI #
58982340
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 160 |
|
$52.4800 / $70.2900 | Buy Now |
DISTI #
203M61019A-TEC
|
TME | 203M610-19A | 160 |
|
Buy Now | |
DISTI #
RYC203M610-19A
|
Interstate Connecting Components | 203M610-19A | 16 |
|
Buy Now | |
DISTI #
000000000001115610
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER | 0 |
|
Buy Now | |
|
Master Electronics | 203M610-19A |
160 Partner Stock |
|
$63.1600 / $89.6800 | Buy Now |