Part Details for 203CMQ080 by Vishay Semiconductors
Overview of 203CMQ080 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203CMQ080
203CMQ080 CAD Models
203CMQ080 Part Data Attributes:
|
203CMQ080
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
203CMQ080
Vishay Semiconductors
DIODE 100 A, 80 V, SILICON, RECTIFIER DIODE, MODIFIED TO-244AB, 3 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-244AB | |
Package Description | R-PUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 16000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 203CMQ080
This table gives cross-reference parts and alternative options found for 203CMQ080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203CMQ080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
203CMQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon, MODIFIED TO-244AB, 3 PIN | International Rectifier | 203CMQ080 vs 203CMQ080 |
203CMQ080-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, GREEN, PLASTIC, PRM4, 3 PIN | Sensitron Semiconductors | 203CMQ080 vs 203CMQ080-G |
203CMQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon, MODIFIED TO-244AB, 3 PIN | Vishay Intertechnologies | 203CMQ080 vs 203CMQ080 |