Part Details for 203AP by Krytar Inc
Overview of 203AP by Krytar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203AP
203AP CAD Models
203AP Part Data Attributes
|
203AP
Krytar Inc
Buy Now
Datasheet
|
Compare Parts:
203AP
Krytar Inc
Linear Detector, 10MHz Min, 40000MHz Max, 20dBm Input Power-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRYTAR INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; 2.4 MM-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2 |