Part Details for 203A665-137 by BAE Systems
Overview of 203A665-137 by BAE Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203A665-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 128KX8, 30NS, CMOS, CDFP40 | 1 |
|
$700.0000 / $750.0000 | Buy Now |
Part Details for 203A665-137
203A665-137 CAD Models
203A665-137 Part Data Attributes
|
203A665-137
BAE Systems
Buy Now
Datasheet
|
Compare Parts:
203A665-137
BAE Systems
Standard SRAM, 128KX8, 30ns, CMOS, CDFP40, 0.775 X 0.650 INCH, CERAMIC, DFP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BAE SYSTEMS PLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-CDFP-F40 | |
Length | 19.685 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 16.51 mm |
Alternate Parts for 203A665-137
This table gives cross-reference parts and alternative options found for 203A665-137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203A665-137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6228ASFT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 203A665-137 vs HX6228ASFT |
203A665-144 | Standard SRAM, 128KX8, 35ns, CMOS, CDFP40, 0.775 X 0.650 INCH, CERAMIC, DFP-40 | BAE Systems | 203A665-137 vs 203A665-144 |
HX6828/2ACHC | Standard SRAM, 128KX8, 25ns, CMOS, CDFP40, 0.025 INCH PITCH, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 203A665-137 vs HX6828/2ACHC |
HX6228ASRC | Standard SRAM, 128KX8, 25ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 203A665-137 vs HX6228ASRC |
190A325-137 | Standard SRAM, 128KX8, 30ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, DFP-40 | BAE Systems | 203A665-137 vs 190A325-137 |
5962R9853701VYX | IC 128K X 8 STANDARD SRAM, 25 ns, DFP40, FP-40, Static RAM | Honeywell Sensing and Control | 203A665-137 vs 5962R9853701VYX |
HX6228AQNT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 203A665-137 vs HX6228AQNT |
HX6228AVRC | Standard SRAM, 128KX8, 25ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 203A665-137 vs HX6228AVRC |
190A325-131 | Standard SRAM, 128KX8, 30ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, DFP-40 | BAE Systems | 203A665-137 vs 190A325-131 |
HLX6228AER | Standard SRAM, 128KX8, 30ns, CMOS, CDFP40, 0.775 X 0.710 INCH, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 203A665-137 vs HLX6228AER |