Part Details for 203A by Krytar Inc
Overview of 203A by Krytar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7203A-50RC | Rochester Electronics LLC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | |
142-03A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-03A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Part Details for 203A
203A CAD Models
203A Part Data Attributes
|
203A
Krytar Inc
Buy Now
Datasheet
|
Compare Parts:
203A
Krytar Inc
Linear Detector, 10MHz Min, 40000MHz Max, 20dBm Input Power-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRYTAR INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; 2.4 MM-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2 |