-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLOCK, SOCKET, 36 POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F517
|
Newark | Rectangular Housing, Plug, 36 Position, Crimp, No. Of Contacts:36Contacts, Product Range:M Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 203956-2 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 | Buy Now |
DISTI #
A112996-ND
|
DigiKey | CONN RCPT HSG 36POS BLK PNL MNT Min Qty: 350 Lead time: 42 Weeks Container: Bulk |
349 In Stock |
|
$11.5495 | Buy Now |
DISTI #
203956-2
|
Avnet Americas | Conn Housing PL 36 POS ST Panel Mount Loose Piece - Bulk (Alt: 203956-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3488 / $12.4537 | Buy Now |
DISTI #
571-203956-2
|
Mouser Electronics | Rack & Panel Connectors BLOCK SOCKET 36 POS. RoHS: Compliant | 371 |
|
$10.9500 / $18.5300 | Buy Now |
DISTI #
V36:1790_11779612
|
Arrow Electronics | BLOCK, SOCKET, 36 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2130 | Americas - 231 |
|
$10.4240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 44 Weeks Container: Box | 0Box |
|
$10.3200 | Buy Now |
DISTI #
AMP203956-2
|
Heilind Electronics | BLOCK, SOCKET, 36 POS. | Americas - 157 in Stock |
|
$12.6472 / $15.9880 | Buy Now |
|
Onlinecomponents.com | BLOCK, SOCKET, 36 POS. RoHS: Compliant |
1 In Stock 350 On Order |
|
$10.2200 / $13.4200 | Buy Now |
DISTI #
58107902
|
Verical | BLOCK, SOCKET, 36 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 231 |
|
$10.4240 | Buy Now |
|
Quest Components | 15 |
|
$27.4702 / $28.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203956-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203956-2
TE Connectivity
BLOCK, SOCKET, 36 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.78 inch | |
Body Depth | 2.595 inch | |
Body Length | 0.919 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 203956-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203956-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204685-4 | 36 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | 203956-2 vs 204685-4 |
204685-6 | 36 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | 203956-2 vs 204685-6 |
TM36PR2071 | Rack and Panel Connector, 36 Contact(s), Male, Plug | ITT Interconnect Solutions | 203956-2 vs TM36PR2071 |
TM36PN1201 | Rack and Panel Connector, 36 Contact(s), Male, Plug | ITT Interconnect Solutions | 203956-2 vs TM36PN1201 |
TM36PR2361 | Rack and Panel Connector, 36 Contact(s), Male, Plug | ITT Interconnect Solutions | 203956-2 vs TM36PR2361 |
SMS36P-1G | Rack and Panel Connector, 36 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | 203956-2 vs SMS36P-1G |
TM36PN1361 | Rack and Panel Connector, 36 Contact(s), Male, Plug | ITT Interconnect Solutions | 203956-2 vs TM36PN1361 |
2-204685-0 | 36 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | 203956-2 vs 2-204685-0 |
2-204685-1 | CONNECTOR, 36 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 203956-2 vs 2-204685-1 |
TM36PN2801 | Rack and Panel Connector, 36 Contact(s), Male, Plug | ITT Interconnect Solutions | 203956-2 vs TM36PN2801 |