Part Details for 2039-80-BLF by Bourns Inc
Overview of 2039-80-BLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
MSS4020-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 2039-80-BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8358
|
Newark | Gas Discharge Tube, 2P, 5Ka, 1.25Kv, Product Range:2039 Series, Dc Breakover Voltage:800V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:1.25Kv, Breakover Voltage Max:800V, Capacitance:1Pf Rohs Compliant: Yes |Bourns 2039-80-BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 594 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
2039-80-BLF-ND
|
DigiKey | GDT 800V 2.5KA 2 POLE TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
548 In Stock |
|
$0.9077 / $2.2900 | Buy Now |
DISTI #
05R8358
|
Avnet Americas | Gas Discharge Tube 800V Thru-Hole Bulk - Bulk (Alt: 05R8358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 594 Partner Stock |
|
$1.3700 / $2.2700 | Buy Now |
DISTI #
2039-80-BLF
|
Avnet Americas | Gas Discharge Tube 800V Thru-Hole Bulk - Bulk (Alt: 2039-80-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9347 / $1.0210 | Buy Now |
DISTI #
652-2039-80-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Element High Voltage GDT RoHS: Compliant | 663 |
|
$0.9070 / $2.1800 | Buy Now |
DISTI #
73772556
|
RS | 2 Element High Voltage GDT, Bulk, Bag Packaging | Bourns 2039-80-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 800VDC 10AAC 1pF Axial Thru-Hole RoHS: Compliant |
3000 In Stock |
|
$0.9860 / $1.5050 | Buy Now |
DISTI #
2039-80-BLF
|
Avnet Abacus | Gas Discharge Tube 800V Thru-Hole Bulk (Alt: 2039-80-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 800VDC 10AAC 1pF Axial Thru-Hole RoHS: Compliant |
3000 In Stock |
|
$0.9860 / $1.5050 | Buy Now |
Part Details for 2039-80-BLF
2039-80-BLF CAD Models
2039-80-BLF Part Data Attributes
|
2039-80-BLF
Bourns Inc
Buy Now
|
Compare Parts:
2039-80-BLF
Bourns Inc
|
Samacsys Manufacturer | Bourns |