Part Details for 2039-110-SMLF by Bourns Inc
Overview of 2039-110-SMLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
MSS4020-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 2039-110-SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7611
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2039-110-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $0.5670 | Buy Now |
DISTI #
2039-110-SMLF-ND
|
DigiKey | GDT 1100V 2.5KA 2 POLE SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
450 In Stock |
|
$0.4625 / $0.8400 | Buy Now |
DISTI #
2039-110-SMLF
|
Avnet Americas | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE - Bulk (Alt: 2039-110-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4625 / $0.5254 | Buy Now |
DISTI #
652-2039-110-SMLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE RoHS: Compliant | 376 |
|
$0.4620 / $0.8200 | Buy Now |
DISTI #
73772552
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2039-110-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 1100VDC 10AAC 1pF Solder Pad SMD RoHS: Compliant |
210 In Stock |
|
$0.4680 / $0.6512 | Buy Now |
DISTI #
51565912
|
Verical | Gas Discharge Tubes 1100VDC 2.5kADC 2.5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 210 Package Multiple: 210 Date Code: 1811 | Americas - 210 |
|
$0.6331 / $0.7696 | Buy Now |
DISTI #
2039-110-SMLF
|
Avnet Abacus | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE (Alt: 2039-110-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 1100VDC 10AAC 1pF Solder Pad SMD RoHS: Compliant |
210 In Stock |
|
$0.4680 / $0.6512 | Buy Now |
Part Details for 2039-110-SMLF
2039-110-SMLF CAD Models
2039-110-SMLF Part Data Attributes
|
2039-110-SMLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2039-110-SMLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2039-110-SMLF
This table gives cross-reference parts and alternative options found for 2039-110-SMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2039-110-SMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2039-110-SM | Surge Protection Circuit, | Bourns Inc | 2039-110-SMLF vs 2039-110-SM |