Part Details for 2039-110-ALF by Bourns Inc
Overview of 2039-110-ALF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2039-110-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8353
|
Newark | 2 Element High Voltage Gdt /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2039-110-ALF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.0400 | Buy Now |
DISTI #
2039-110-ALF-ND
|
DigiKey | GDT 1100V 2.5KA 2 POLE Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9744 | Buy Now |
DISTI #
2039-110-ALF
|
Avnet Americas | 2039 Series Precision Fast Responding High Voltage Gas Discharge Tube 1100V Surface Mount Bulk - Bulk (Alt: 2039-110-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8462 / $0.9613 | Buy Now |
DISTI #
652-2039-110-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Element High Voltage GDT RoHS: Compliant | 0 |
|
$0.9610 / $0.9740 | Order Now |
DISTI #
73772548
|
RS | 2 Element High Voltage GDT, Bulk, Bag Packaging | Bourns 2039-110-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 1100VDC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.9290 / $1.3540 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 1100VDC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.9290 / $1.3540 | Buy Now |
Part Details for 2039-110-ALF
2039-110-ALF CAD Models
2039-110-ALF Part Data Attributes:
|
2039-110-ALF
Bourns Inc
Buy Now
|
Compare Parts:
2039-110-ALF
Bourns Inc
|
Samacsys Manufacturer | Bourns |