-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4880
|
Newark | Sealing Plug Rohs Compliant: Yes |Amp Te Connectivity 203839-2 RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.1300 | Buy Now |
DISTI #
203839-2-ND
|
DigiKey | CONN SEALING PLUG 16POS BLUE Min Qty: 962 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9917 | Buy Now |
DISTI #
203839-2
|
Avnet Americas | Connector Accessories Sealing Plug Thermoplastic - Bulk (Alt: 203839-2) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6048 / $1.9312 | Buy Now |
DISTI #
571-203839-2
|
Mouser Electronics | Rack & Panel Connectors SEALING PLUG RoHS: Compliant | 14 |
|
$1.8400 / $3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 962 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
AMP203839-2
|
Heilind Electronics | SEALING PLUG | Americas - 0 in Stock |
|
$2.0000 / $2.0299 | Buy Now |
|
Onlinecomponents.com | SEALING PLUG RoHS: Compliant |
164 Partner Stock |
|
$2.0100 / $3.5400 | Buy Now |
DISTI #
65672487
|
Verical | Connector Accessories Seal Straight Fluoropolymer Blue Package RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 164 |
|
$2.6900 | Buy Now |
|
Quest Components | 1 |
|
$4.2552 | Buy Now | |
DISTI #
2038392-TEC
|
TME | 203839-2 Min Qty: 12 | 164 |
|
$3.7727 / $3.7740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203839-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203839-2
TE Connectivity
SEALING PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | FLUOROPOLYMER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |