-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0227
|
Newark | Sealing Plug |Amp Te Connectivity 203839-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4800 | Buy Now |
|
Onlinecomponents.com | SEALING PLUG RoHS: Compliant | 0 |
|
$1.1100 / $2.3100 | Buy Now |
DISTI #
203839-1
|
TTI | Rack & Panel Connectors SEALING PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$1.9800 | Buy Now |
DISTI #
TE Connectivity 203839-1
|
PEI Genesis | SEALING PLUG | 0 |
|
Buy Now | |
DISTI #
000000000001446603
|
Sager | Rack & Panel Connectors SEALING PLUG | 0 |
|
Buy Now | |
|
Master Electronics | SEALING PLUG RoHS: Compliant | 0 |
|
$1.1100 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203839-1
TE Connectivity
SEALING PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | FLUOROPOLYMER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |