There are no models available for this part yet.
Overview of 2038-20-SM-RPLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2038A-J | Analog Devices | LTC4162 DC2038= Li-ion,adjust | |
DC2038A-Q | Analog Devices | LTC4162 DC2038= lead acid,adjt | |
DC2038A-N | Analog Devices | LTC4162 DC2038= LiFePO4,adjust |
Price & Stock for 2038-20-SM-RPLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0840
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2038-20-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now | |
DISTI #
2038-20-SM-RPLF-ND
|
DigiKey | GDT 200V 5KA 3 POLE SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0780 | Buy Now | |
DISTI #
2038-20-SM-RPLF
|
Avnet Americas | 2038 Series Miniature Symmetrical 3-Electrode Surface Mount Gas Discharge Tube 200V T/R - Tape and Reel (Alt: 2038-20-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9363 / $1.0636 | Buy Now | |
DISTI #
652-2038-20-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$1.0700 | Order Now | |
DISTI #
73772524
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2038-20-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ | |
Onlinecomponents.com | Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.9320 / $1.0860 | Buy Now | ||
DISTI #
2038-20-SM-RPLF
|
Avnet Abacus | - Tape and Reel (Alt: 2038-20-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.9320 / $1.0860 | Buy Now |