Part Details for 2038-15-SM-RPLF by Bourns Inc
Overview of 2038-15-SM-RPLF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2038-15-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2846
|
Newark | Gas Discharge Tube, 3Pol, 10Ka, 150V, Product Range:Mini-Trigard 2038 Series, Dc Breakover Voltage:150V, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:500V, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Bourns 2038-15-SM-RPLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7907 |
|
$2.2800 | Buy Now |
DISTI #
05R8351
|
Newark | Gas Discharge Tube, 3P, 150V, Product Range:Mini-Trigard 2038 Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:500V Rohs Compliant: Yes |Bourns 2038-15-SM-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9940 / $1.1500 | Buy Now |
DISTI #
2038-15-SM-RPLFCT-ND
|
DigiKey | GDT 150V 5KA 3 POLE SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2001 In Stock |
|
$0.9456 / $2.3800 | Buy Now |
DISTI #
2038-15-SM-RPLF
|
Avnet Americas | Surge Arrestor 3-Electrode Gas Discharge Tube 150VDC 10kA SMD T/R - Tape and Reel (Alt: 2038-15-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9363 / $1.0636 | Buy Now |
DISTI #
652-2038-15-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SYMMETRICAL SMT RoHS: Compliant | 11830 |
|
$0.9650 / $2.2700 | Buy Now |
DISTI #
71278874
|
RS | Gas Tube, 3 Electr, 150V, 10kA, 5 mm, SMT, Reel pack, 2038 Series | Bourns 2038-15-SM-RPLF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant |
4637 In Stock |
|
$0.9550 / $1.0520 | Buy Now |
DISTI #
2038-15-SM-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SYMMETRICAL SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0700 | Buy Now |
DISTI #
2038-15-SM-RPLF.
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150 VDC 3-POLE 500V @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 265 |
|
$2.3505 / $2.5356 | Buy Now |