Part Details for 20379 by Varta
Overview of 20379 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 20379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-V379MF
|
TME | Battery: silver, 1.55V, coin,SR63, 16mAh, non-rechargeable, 1pcs. Min Qty: 1 | 34 |
|
$0.9200 / $1.5400 | Buy Now |
Part Details for 20379
20379 CAD Models
20379 Part Data Attributes:
|
20379
Varta
Buy Now
Datasheet
|
Compare Parts:
20379
Varta
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | SILVER OXIDE/ZINC | |
Battery Size | 521 | |
Battery Type | PRIMARY | |
Capacity | 0.015 Ah | |
Cut-off Voltage | 1.2 V | |
Diameter | 5.8 mm | |
Length | 2.15 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Terminal Type | BUTTON, FLAT | |
Voltage | 1.55 V | |
Weight | 0.23 g |