Part Details for 2037024000 by Molex
Overview of 2037024000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2037024000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2037024000-ND
|
DigiKey | FINEADJUST APPLICATOR SABRE 22-2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,718.2400 | Buy Now |
DISTI #
2037024000
|
Avnet Americas | Fine Adjust Applicator for 22AWG to 24AWG/UL1007/1569 Wires Sabre Female Crimp Terminals - Bulk (Alt: 2037024000) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4,738.2560 / $5,539.0880 | Buy Now |
DISTI #
MOL203702-4000
|
Heilind Electronics | Americas - 0 in Stock |
|
$4,907.0586 / $4,980.2990 | Buy Now |