Part Details for 203702-6070 by Molex
Results Overview of 203702-6070 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ607(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 11Mohm | |
2SJ607(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 0.011Mohm Mp-25Z/To-220Smd |
Price & Stock for 203702-6070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2458
|
Newark | Tool Kit |Molex 203702-6070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,084.4600 / $1,167.8800 | Buy Now |
DISTI #
2037026070
|
Avnet Americas | TOOL KIT - Bulk (Alt: 2037026070) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,041.0815 / $1,144.5225 | Buy Now |
DISTI #
538-203702-6070
|
Mouser Electronics | Tool Kits & Cases TOOL KIT | 0 |
|
$1,167.8500 / $1,209.5100 | Order Now |
DISTI #
74930720
|
RS | TOOL KIT | Molex Incorporated 203702-6070 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,886.9600 | RFQ |
DISTI #
MOL203702-6070
|
Heilind Electronics | TOOL KIT | Americas - 0 in Stock |
|
$1,226.7646 / $1,263.9395 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,431.0100 / $1,509.4200 | Buy Now |