Part Details for 20370 by Varta
Overview of 20370 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 20370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-V370MF
|
TME | Battery: silver, 1.55V, coin,SR69, 34mAh, Ø9.5x2.1mm, 1pcs. Min Qty: 1 | 134 |
|
$0.7700 / $1.0300 | Buy Now |
Part Details for 20370
20370 CAD Models
20370 Part Data Attributes:
|
20370
Varta
Buy Now
Datasheet
|
Compare Parts:
20370
Varta
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | SILVER OXIDE/ZINC | |
Battery Type | PRIMARY | |
Capacity | 0.03 Ah | |
Cut-off Voltage | 1.2 V | |
Diameter | 9.5 mm | |
Length | 2.1 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Terminal Type | BUTTON, FLAT | |
Voltage | 1.55 V | |
Weight | 0.57 g |