2036-60C2F
Bourns Inc
Description: Surge Protection Circuit,

Overview of 2036-60C2F by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2036R-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 12A 15Mohm Sop8

CAD Models for 2036-60C2F by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2036-60C2F by Bourns Inc

2036-60C2F
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
X-XXSS-X3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2036-60C2F
    Bourns Inc
    Surge Protection Circuit,
    VS

Alternate Parts for 2036-60C2F

This table gives cross-reference parts and alternative options found for 2036-60C2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-60C2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2036-60B8F Surge Protection Circuit, Bourns Inc 2036-60C2F vs 2036-60B8F
2036-60-B2LF Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-60C2F vs 2036-60-B2LF
2036-60SM-RP3LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-60C2F vs 2036-60SM-RP3LF
2036-60AFLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-60C2F vs 2036-60AFLF
2036-60-B3LF Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-60C2F vs 2036-60-B3LF
2036-60C2LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-60C2F vs 2036-60C2LF
2036-60C8F Surge Protection Circuit, Bourns Inc 2036-60C2F vs 2036-60C8F
2036-60CFLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-60C2F vs 2036-60CFLF
2036-60C9 Surge Protection Circuit, Bourns Inc 2036-60C2F vs 2036-60C9
2036-60-SMLF-H Surge Protection Circuit, Bourns Inc 2036-60C2F vs 2036-60-SMLF-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2036-60C2F by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2036-60C2F by Bourns Inc

Select Manufacturer
Which Manufacturer of 2036-60C2F would you like to use for your alert(s)?
  • Please alert me when 2036-60C2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2036-60C2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2036-60C2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2036-60C2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2036-60C2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2036-60C2F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: