Part Details for 2036-47-SMLF-H by Bourns Inc
Overview of 2036-47-SMLF-H by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 | |
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
UE863G262020361 | Amphenol Communications Solutions | 2X2SFP ULTRAPORT W/H LP |
Price & Stock for 2036-47-SMLF-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6980
|
Newark | Gdt, 3E, 470V High Temp Rated |Bourns 2036-47-SMLF-H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2036-47-SMLF-H
|
Avnet Americas | Gas Discharge Tube GDT Surge Protector 2pF 10kA 90V Solder 2-Pin SMD Bulk - Bulk (Alt: 2036-47-SMLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73772459
|
RS | GDT, 3E, 470V High Temp Rated, Bulk, Bag Packaging | Bourns 2036-47-SMLF-H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
DISTI #
2036-47-SMLF-H
|
Avnet Abacus | Gas Discharge Tube GDT Surge Protector 2pF 10kA 90V Solder 2-Pin SMD Bulk (Alt: 2036-47-SMLF-H) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2036-47-SMLF-H
2036-47-SMLF-H CAD Models
2036-47-SMLF-H Part Data Attributes
|
2036-47-SMLF-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-47-SMLF-H
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-07 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2036-47-SMLF-H
This table gives cross-reference parts and alternative options found for 2036-47-SMLF-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-47-SMLF-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2036-47-SM-RPLF | Bourns Inc | $1.1980 | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 | 2036-47-SMLF-H vs 2036-47-SM-RPLF |
2036-47-SM-RP2LF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | 2036-47-SMLF-H vs 2036-47-SM-RP2LF |
2036-47SM-RP3LF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2036-47-SMLF-H vs 2036-47SM-RP3LF |
2036-47-SM-RPLF-H | Bourns Inc | Check for Price | Surge Protection Circuit, | 2036-47-SMLF-H vs 2036-47-SM-RPLF-H |
2036-47SMLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2036-47-SMLF-H vs 2036-47SMLF |
2036-47SM-LF | Bourns Inc | Check for Price | IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit | 2036-47-SMLF-H vs 2036-47SM-LF |
2036-47-SM-RP2LF-H | Bourns Inc | Check for Price | Surge Protection Circuit, | 2036-47-SMLF-H vs 2036-47-SM-RP2LF-H |
2036-47-SMLF | Bourns Inc | Check for Price | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE-3 | 2036-47-SMLF-H vs 2036-47-SMLF |