Part Details for 2036-42-B2LF by Bourns Inc
Overview of 2036-42-B2LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 | |
V62/03638-02XE | Texas Instruments | Enhanced Product Differential Comparator With Strobes 8-SOIC -55 to 125 | |
V62/03671-01XE | Texas Instruments | Enhanced Product Differential Bus Transceivers 8-SOIC -40 to 125 |
Price & Stock for 2036-42-B2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7603
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2036-42-B2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.0300 | Buy Now |
DISTI #
2036-42-B2LF-ND
|
DigiKey | GDT 420V 10KA 3 POLE TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
655 In Stock |
|
$0.8459 / $2.1300 | Buy Now |
DISTI #
2036-42-B2LF
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 420VDC 20kA Thru-Hole Tray - Bulk (Alt: 2036-42-B2LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 81 |
|
$0.8375 / $0.9514 | Buy Now |
DISTI #
652-2036-42-B2LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 420VOLT RoHS: Compliant | 175 |
|
$0.8450 / $2.0300 | Buy Now |
DISTI #
73772438
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-42-B2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 420VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
DISTI #
2036-42-B2LF
|
Avnet Abacus | Surge Arrestor 3-Pole Gas Discharge Tube 420VDC 20kA Thru-Hole Tray (Alt: 2036-42-B2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 420VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
Part Details for 2036-42-B2LF
2036-42-B2LF CAD Models
2036-42-B2LF Part Data Attributes
|
2036-42-B2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-42-B2LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2036-42-B2LF
This table gives cross-reference parts and alternative options found for 2036-42-B2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-42-B2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-42-B2 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-42-B2LF vs 2036-42-B2 |