Part Details for 2036-25AF by Bourns Inc
Overview of 2036-25AF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS125AFPEL-E | Renesas Electronics Corporation | HD74LS Series | |
74LV125AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series |
Part Details for 2036-25AF
2036-25AF CAD Models
2036-25AF Part Data Attributes
|
2036-25AF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-25AF
Bourns Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2036-25AF
This table gives cross-reference parts and alternative options found for 2036-25AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-25AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-25-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-25AF vs 2036-25-SM-RP2LF |
2036-25C9 | Surge Protection Circuit, | Bourns Inc | 2036-25AF vs 2036-25C9 |
2036-25-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-25AF vs 2036-25-SM-RP |
2036-25B8FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-25AF vs 2036-25B8FLF |
2036-25-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2036-25AF vs 2036-25-SM-RP2 |
2036-25-B8 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-25AF vs 2036-25-B8 |
2036-25-B2FFLF | Surge Protection Circuit, | Bourns Inc | 2036-25AF vs 2036-25-B2FFLF |
2036-25-SM-LF | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-25AF vs 2036-25-SM-LF |
2036-25C3FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-25AF vs 2036-25C3FLF |
2036-25SM-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit | Bourns Inc | 2036-25AF vs 2036-25SM-LF |