Part Details for 2036-20-AFLF by Bourns Inc
Overview of 2036-20-AFLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94211AFLF | Renesas Electronics Corporation | Programmable System Frequency Generator for PII/III™ | |
950405AFLF | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
9DB433AFLF | Renesas Electronics Corporation | 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Part Details for 2036-20-AFLF
2036-20-AFLF CAD Models
2036-20-AFLF Part Data Attributes
|
2036-20-AFLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-20-AFLF
Bourns Inc
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2036-20-AFLF
This table gives cross-reference parts and alternative options found for 2036-20-AFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-20-AFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-20C | Surge Protection Circuit, | Bourns Inc | 2036-20-AFLF vs 2036-20C |
2036-20C2F | Surge Protection Circuit, | Bourns Inc | 2036-20-AFLF vs 2036-20C2F |
2036-20-SM-LF | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-20-AFLF vs 2036-20-SM-LF |
2036-20C9LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-20-AFLF vs 2036-20C9LF |
2036-20B8F | Surge Protection Circuit, | Bourns Inc | 2036-20-AFLF vs 2036-20B8F |
2036-20-B2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-20-AFLF vs 2036-20-B2LF |
2036-20C9 | Surge Protection Circuit, | Bourns Inc | 2036-20-AFLF vs 2036-20C9 |
2036-20B8FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-20-AFLF vs 2036-20B8FLF |
2036-20C9FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-20-AFLF vs 2036-20C9FLF |
2036-20C2 | Surge Protection Circuit, | Bourns Inc | 2036-20-AFLF vs 2036-20C2 |