Part Details for 2036-2-57-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 2036-2-57-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2036-2-57-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-2036-2-57-15-00-00-03-0CT-ND
|
DigiKey | 6MM DIAMETER TARGET DISC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3268 In Stock |
|
$0.3890 / $0.9100 | Buy Now |
DISTI #
575-2036257150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 2366 |
|
$0.3890 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0Ammo Pack |
|
$0.8820 | Buy Now |
DISTI #
000000000006318243
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face Min Qty: 1000 | 0 |
|
$0.3282 / $2.8600 | Buy Now |
Part Details for 2036-2-57-15-00-00-03-0
2036-2-57-15-00-00-03-0 CAD Models
2036-2-57-15-00-00-03-0 Part Data Attributes:
|
2036-2-57-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2036-2-57-15-00-00-03-0
Mill-Max Mfg Corp
Connector Accessory, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |